Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87606Q/-161-AUCopy
Order Code4871353
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12,139.000 ($13,352.900) |
Price for:Each
Minimum: 1
Multiple: 1
$12,139.00 ($13,352.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87606Q/-161-AUCopy
Order Code4871353
Technical Datasheet
Switch Type5-Port Coaxial Switch
Frequency20GHz
Insertion Loss1dB
Isolation70dB
Connector TypeSMA Female
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
87606Q/-161-AU is a DC to 20GHz, matrix low PIM coaxial switch. Low passive intermodulation (PIM) is crucial for applications where two or more transmitted signals share a common antenna or whenever the transmitter signal is too high or the receiver is sensitive to high intermodulation. The Keysight 87406Q is a low PIM matrix coaxial switch, which can help to keep the system PIM level low.
- Available with (161 option) 16 PIN DIP socket and connector with 24inch (609.6mm) ribbon cable
- Isolation is greater than 70dB minimum 15 to 20GHz
- SWR is less than 1.9 at 18 to 20GHz
- Operating life cycle is 3million (minimum)
- Low PIM performance of -160dBc
- Guaranteed 0.03dB insertion loss repeatability
- Guaranteed 3 million cycles per section of operating life
- Excellent isolation minimizes cross-talk between channels to ensure signal integrity
Technical Specifications
Switch Type
5-Port Coaxial Switch
Insertion Loss
1dB
Connector Type
SMA Female
SVHC
No SVHC (05-Nov-2025)
Frequency
20GHz
Isolation
70dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
