Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87421A/-PLG-AUCopy
Order Code5116280
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,548.650 ($3,903.515) |
Price for:Each
Minimum: 1
Multiple: 1
$3,548.65 ($3,903.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87421A/-PLG-AUCopy
Order Code5116280
Technical Datasheet
Power Supply Output TypeFixed
No. of Outputs2 Output
Output Voltage Min-12V
Output Voltage Max12V
Output Current Min200mA
Output Current Max2A
Power Rating25W
Supply Voltage Min90VAC
Supply Voltage Max250VAC
Manufacturer Warranty-
Product Range-
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
87421A/-PLG-AU is a 25W, ±12V DC power supply designed to power the Keysight 83006A, 83017A, 83018A, and 87415A microwave system amplifiers. A 2 meter cable is included for direct connection to the amplifier. This is universal input, DC switching power supply designed to provide the bias voltages needed to operate Keysight microwave system amplifiers. It is ideal for integration into a system or for use on a benchtop.
- 25mV RMS max output ripple
- 2% peak to peak max output noise
- AC input voltage range from 90–250V AC, 50/60Hz
- Overvoltage limit protected and short circuit protection
- Operating temperature range from 0° to +55°C full load
Contents
Power supply, AC power cord, 83006-60005 2 meter cable.
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
-12V
Output Current Min
200mA
Power Rating
25W
Supply Voltage Max
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2 Output
Output Voltage Max
12V
Output Current Max
2A
Supply Voltage Min
90VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8
