Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87406B/-024/-161-AUCopy
Order Code4871349
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,776.000 ($7,453.600) |
Price for:Each
Minimum: 1
Multiple: 1
$6,776.00 ($7,453.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87406B/-024/-161-AUCopy
Order Code4871349
Technical Datasheet
Switch Type6-Port Coaxial Switch
Frequency20GHz
Insertion Loss1dB
Isolation70dB
Connector TypeSMA Female
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
87406B/-024/-161-AU is a DC to 20GHz coaxial matrix switch. It provides the life and reliability required for automated test and measurement, signal monitoring, and routing applications. Innovative design and careful process control creates a switch that meets the requirements for highly repeatable switching elements in test instruments and switching interfaces. The switch is designed to operate for more than 10 million cycles and will meet all electrical specifications for at least 5 million cycles.
- 24V DC without TTL logic
- Available with (161 option) 16 PIN DIP socket and connector with 24inch (609.6mm) ribbon cable
- Isolation is 70dB minimum from 15 to 20GHz
- SWR is 1.9 maximum from 18 to 20GHz
- 3 x 3, 2 x 4, and 1 x 5 blocking matrix configurations
- Magnetic latching
- Make-before-break or break-before-make operation
- Operating life of 5 million cycles, typical
- Insertion loss repeatability of 0.03dB typical, opto-electronic indicators and interrupts
- Operating temperature range from -25 to 75°C
Technical Specifications
Switch Type
6-Port Coaxial Switch
Insertion Loss
1dB
Connector Type
SMA Female
SVHC
No SVHC (05-Nov-2025)
Frequency
20GHz
Isolation
70dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
