Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,751.360 ($3,026.496) |
Price for:Each
Minimum: 1
Multiple: 1
$2,751.36 ($3,026.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87304C
Order Code4865973
Technical Datasheet
Connector Type ASMA
Connector Type A GenderReceptacle
Connector Type BSMA
Connector Type B GenderReceptacle
Operating Frequency Min2GHz
Operating Frequency Max26.5GHz
Input Power Max10W
Impedance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
87304C is a 2 to 26.5GHz compact, hybrid microwave power divider. It is designed for power-splitting applications that require minimal insertion loss and high isolation. This hybrid power divider is excellent for any application where two-way power division with high isolation and low insertion loss are required.
- Band segment: 2.0 to 18, 18 to 26.5GHz
- VSWR: 1.6 at 18 to 26.5GHz
- Insertion loss: 1.4dB (18 to 26.5GHz)
- Isolation: 18dB at 18 to 26.5GHz
- Amplitude tracking: 0.5dB
- 10° phase tracking
- 10W, CW (2:1 maximum load SWR) power rating
- Connectors 3.5mm F, (SMA compatible)
Technical Specifications
Connector Type A
SMA
Connector Type B
SMA
Operating Frequency Min
2GHz
Input Power Max
10W
Product Range
-
Connector Type A Gender
Receptacle
Connector Type B Gender
Receptacle
Operating Frequency Max
26.5GHz
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
