Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,327.000 ($3,659.700) |
Price for:Each
Minimum: 1
Multiple: 1
$3,327.00 ($3,659.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87303C-AUCopy
Order Code5116271
Technical Datasheet
Connector Type ASMA
Connector Type A GenderReceptacle
Connector Type BSMA
Connector Type B GenderReceptacle
Operating Frequency Min1GHz
Operating Frequency Max26.5GHz
Input Power Max10W
Impedance-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
87303C-AU is a 1 to 26.5GHz compact, hybrid microwave power divider. It is designed for power-splitting applications that require minimal insertion loss and high isolation. This hybrid power divider is excellent for any application where two-way power division with high isolation and low insertion loss are required.
- Band segment: 1.0 to 18, 18 to 26.5GHz
- VSWR: 1.6 at 18 to 26.5GHz
- Insertion loss: 1.6dB (18 to 26.5GHz)
- Isolation: 21dB at 18 to 26.5GHz
- Amplitude tracking: 0.5dB
- 10° phase tracking
- 10W, CW (2:1 maximum load SWR) power rating
- Connectors 3.5mm F, (SMA compatible)
Technical Specifications
Connector Type A
SMA
Connector Type B
SMA
Operating Frequency Min
1GHz
Input Power Max
10W
Product Range
-
Connector Type A Gender
Receptacle
Connector Type B Gender
Receptacle
Operating Frequency Max
26.5GHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
