Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87301C
Order Code4865966
Product Range87300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,443.860 ($5,988.246) |
Price for:Each
Minimum: 1
Multiple: 1
$5,443.86 ($5,988.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87301C
Order Code4865966
Product Range87300 Series
Technical Datasheet
RF Test Component TypeCoaxial Directional Coupler
Frequency50GHz
Impedance50ohm
Continuous RF Input Power Max20W
For Use WithPower Meters, Microwave Counters, Signal Analysers
Product Range87300 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
87301C is a compact, broadband directional sampling coupler designed for signal monitoring or when combined with a coaxial detector, signal levelling. It is supplied with 2.92mm female connectors.
- Frequency range from 10 to 50GHz
- Nominal coupling and variation: 10 ±1dB
- Directivity: 10dB
- Maximum SWR: 1.80
- Insertion loss is less than 1.9dB
Technical Specifications
RF Test Component Type
Coaxial Directional Coupler
Impedance
50ohm
For Use With
Power Meters, Microwave Counters, Signal Analysers
SVHC
No SVHC (25-Jun-2025)
Frequency
50GHz
Continuous RF Input Power Max
20W
Product Range
87300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
