Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87222R/-161-AUCopy
Order Code4871348
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,466.000 ($6,012.600) |
Price for:Each
Minimum: 1
Multiple: 1
$5,466.00 ($6,012.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87222R/-161-AUCopy
Order Code4871348
Technical Datasheet
Switch TypeLow PIM Coaxial Switch
Frequency26.5GHz
Insertion Loss0.9625dB
Isolation67dB
Connector TypeSMA Female
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
87222R/-161-AU is a DC to 26.5GHz, transfer, low PIM coaxial switch. It provides ultra-low passive intermodulation (PIM) performance for applications where two or more transmitted signals share a common antenna or whenever the transmitter signal is too high or the receiver is sensitive to high intermodulation.
- Available with (161 option) 16 PIN DIP socket and connector with 24inch (609.6mm) ribbon cable
- Isolation is 120 – 2 f, where f is specified in GHz
- SWR is less than 1.65 at 20 to 26.5GHz
- PIM level (typical) is -160dBc
- Operating life cycle is 3million (minimum)
- Insertion loss repeatability is 0.03dB (maximum), ensures accuracy and reduces calibration cycles
- Excellent isolation minimizes cross-talk between channels to ensure signal integrity
Technical Specifications
Switch Type
Low PIM Coaxial Switch
Insertion Loss
0.9625dB
Connector Type
SMA Female
SVHC
No SVHC (05-Nov-2025)
Frequency
26.5GHz
Isolation
67dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
