| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,822.000 ($7,504.200) |
Product Information
Product Overview
87222E/-161-AU is a DC to 50GHz coaxial transfer switch. This switch offers exceptional insertion loss repeatability, reducing sources of random errors in the measurement path and improving measurement uncertainty. Switch life is a critical consideration in production test systems, satellite and antenna monitoring systems, and test instrumentation. The longevity of this switch increases system uptime and lowers the cost of ownership by reducing calibration cycles and switch maintenance. This 4-port coaxial transfer switch provides simplification of design in signal routing and conditioning applications, hence used in many different applications to increase system flexibility and simplify system design. The following are five examples: switch between two inputs and two outputs, use as a drop-out switch, use for signal reversal, configure as a SPDT switch, and bypass an active device.
- Available with (161 option) 16 PIN DIP socket and connector with 24" (609.6mm) ribbon cable
- Isolation is DC–26.5 120dB–2.0 x frequency (GHz)
- SWR is 1.7 maximum 40 to 50GHz
- Repeatability of 0.03dB typical at 25°C
- 2.4mm (f) connector
- Magnetic latching
- Opto-electronic indicators and interrupts, TTL/5V CMOS compatible
- 5,000,000 cycles (typical) life at 25°C
- Switching speed is 15ms maximum
- Operating temperature range from -25 to 75°C
Technical Specifications
4-Port Coaxial Switch
1.15dB
2.4mm Coaxial Female
No SVHC (05-Nov-2025)
50GHz
60dB
87222 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
