Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87222C/-161-AU
Order Code4871345
Product Range87222 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,312.020 ($6,943.222) |
Price for:Each
Minimum: 1
Multiple: 1
$6,312.02 ($6,943.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87222C/-161-AU
Order Code4871345
Product Range87222 Series
Technical Datasheet
Switch Type4-Port Coaxial Switch
Frequency26.5GHz
Insertion Loss0.8625dB
Isolation114.7dB
Connector TypeSMA Female
Product Range87222 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Switch Type
4-Port Coaxial Switch
Insertion Loss
0.8625dB
Connector Type
SMA Female
SVHC
No SVHC (05-Nov-2025)
Frequency
26.5GHz
Isolation
114.7dB
Product Range
87222 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25