| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,711.000 ($10,682.100) |
Product Information
Product Overview
87106DH24/-024/-161-AU is a SP6T, terminated, DC-40GHz switch with 2.4mm connectors. This switch provides the life and reliability required for automated test and measurement, signal monitoring and routing applications. Innovative design and careful process control creates switches that meet the requirements for highly repeatable switching elements in test instruments and switching interfaces. The exceptional insertion loss repeatability helps to reduce sources of random errors in the measurement path and improves measurement uncertainty. Switch life is a critical consideration in production test systems, satellite and antenna monitoring systems, and test instrumentation. The longevity of these switches increases system uptime and lowers the cost of ownership by reducing calibration cycles and switch maintenance.
- 24V DC voltage
- Available with (161 option) 16 PIN DIP socket and connector with 24inch (609.6mm) ribbon cable
- Isolation of 100dB minimum DC to 12GHz
- SWR: 1.95 maximum, 26.5 to 40GHz
- Repeatability of 0.03dB typical at 25°C
- Insertion loss : 0.030 x frequency (GHz) – 0.1dB, 26.5 to 40GHz
- 0.03dB repeatability ensures accuracy and reduces calibration cycle
- Life cycles: 5 million typical at 25°C
- Operating temperature range from -25 to 75°C
Technical Specifications
Coaxial Switch, SP6T
1.1dB
2.4mm Connector
No SVHC (05-Nov-2025)
40GHz
65dB
87106D Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
