| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,983.000 ($6,581.300) |
Product Information
Product Overview
87106B/-024/-161-AU is a DC to 20GHz, SP6T terminated multiport coaxial switch. It provides the life and reliability required for automated test and measurement, signal monitoring, and routing applications. Innovative design and careful process control creates switch that meets the requirements for highly repeatable switching elements in test instruments and switching interfaces. The reduced sources of random errors in the measurement path and improve measurement uncertainty. Switch life is a critical consideration in production test systems, satellite and antenna monitoring systems, and test instrumentation. The longevity of this switch increases system uptime and lowers the cost by reducing calibration cycles and switch maintenance.
- 24V DC drive/control voltage without TTL logic
- Available with (161 option) 16 PIN DIP socket and connector with 24" (609.6mm) ribbon cable
- Isolation of 100dB minimum DC to 12GHz
- SWR is 1.2 maximum DC to 4GHz
- Repeatability of 0.03dB typical at 25°C
- Magnetic latching
- Accurate system measurements and reduces calibration intervals
- Opto-electronic indicators and interrupts
- Operating temperature range from -25 to 75°C
Technical Specifications
Coaxial Switch, SP6T
0.6dB
SMA Female
No SVHC (05-Nov-2025)
20GHz
70dB
87106 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
