Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87104R/-024/-161-AUCopy
Order Code4871328
Product Range87104 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,431.000 ($10,374.100) |
Price for:Each
Minimum: 1
Multiple: 1
$9,431.00 ($10,374.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87104R/-024/-161-AUCopy
Order Code4871328
Product Range87104 Series
Technical Datasheet
Switch TypeLow PIM Coaxial Switch, SP4T
Frequency26.5GHz
Insertion Loss0.6975dB
Isolation65dB
Connector Type-
Product Range87104 Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
87104R/-024/-161-AU is a DC to 26.5GHz, SP4T terminated, low PIM coaxial switch. It provides ultra-low passive intermodulation (PIM) performance for applications where two or more transmitted signals share a common antenna or whenever the transmitter signal is too high or the receiver is sensitive to high intermodulation.
- 24V DC without TTL logic
- Available with (161 option) 16 PIN DIP socket and connector with 24" (609.6mm) ribbon cable
- Isolation is greater than 65dB minimum 20 to 26.5GHz
- SWR is less than 1.2 at DC to 4GHz
- PIM level (typical) is -160dBc
- Operating life cycle is 3million (minimum)
- Insertion loss repeatability is 0.03dB (maximum), ensures accuracy and reduces calibration cycles
- Excellent isolation minimizes cross-talk between channels to ensure signal integrity
Technical Specifications
Switch Type
Low PIM Coaxial Switch, SP4T
Insertion Loss
0.6975dB
Connector Type
-
SVHC
No SVHC (05-Nov-2025)
Frequency
26.5GHz
Isolation
65dB
Product Range
87104 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
