| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,409.000 ($7,049.900) |
Product Information
Product Overview
87104D/-024/-161-AU is a DC to 40GHz, SP4T terminated, multiport electromechanical coaxial switch. It provides the life and reliability required for automated test and measurement, signal monitoring, and routing applications. Innovative design and careful process control create switch that meets the requirements for highly repeatable switching elements in test instruments and switching interfaces. The exceptional insertion loss repeatability helps to reduce sources of random errors in the measurement path and improves measurement uncertainty. Switch life is a critical consideration in production test systems, satellite and antenna monitoring systems, and test instrumentation. The longevity of these switches increases system uptime and lowers the cost of ownership by reducing calibration cycles and switch maintenance. This multiport switch is found use in many applications, increasing system flexibility and simplifying system design.
- 24V DC drive/control voltage
- Available with (161 option) 16 PIN DIP socket and connector with 24" (609.6mm) ribbon cable
- Isolation of 100dB minimum DC to 12GHz
- SWR is 1.3 maximum DC to 4GHz
- Repeatability of 0.03dB typical at 25°C
- 2.92 (f) connector and operating life of 5 million typical at 25°C
- Magnetic latching
- Operating temperature range from -25 to 75°C
Technical Specifications
Coaxial Switch, SP4T
1.1dB
2.92mm Coaxial Female
No SVHC (05-Nov-2025)
40GHz
65dB
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
