Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87104C/-024/-161/-SMA-AU
Order Code4871323
Product Range87104 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11,022.880 ($12,125.168) |
Price for:Each
Minimum: 1
Multiple: 1
$11,022.88 ($12,125.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87104C/-024/-161/-SMA-AU
Order Code4871323
Product Range87104 Series
Technical Datasheet
Switch TypeCoaxial Switch, SP4T
Frequency26.5GHz
Insertion Loss0.6975dB
Isolation65dB
Connector TypeSMA Female
Product Range87104 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Switch Type
Coaxial Switch, SP4T
Insertion Loss
0.6975dB
Connector Type
SMA Female
SVHC
No SVHC (05-Nov-2025)
Frequency
26.5GHz
Isolation
65dB
Product Range
87104 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25