Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11,879.400 ($13,067.340) |
Price for:Each
Minimum: 1
Multiple: 1
$11,879.40 ($13,067.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No86207A-AUCopy
Order Code5116256
Technical Datasheet
RF Test Component TypeRF Bridge
Frequency3GHz
Impedance75ohm
Continuous RF Input Power Max-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Test Component Type
RF Bridge
Impedance
75ohm
For Use With
Keysight E5061/71 Family of ENA Series Network Analysers
SVHC
No SVHC (04-Feb-2026)
Frequency
3GHz
Continuous RF Input Power Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
