Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85563A-AU
Order Code4871247
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11,572.670 ($12,729.937) |
Price for:Each
Minimum: 1
Multiple: 1
$11,572.67 ($12,729.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85563A-AU
Order Code4871247
Technical Datasheet
RF Test Component Type3-in-1 OSL Mechanical Calibration Kit
Frequency50GHz
Impedance-
Continuous RF Input Power Max-
For Use WithKeysight RF and Microwave Test Equipments
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
85563A-AU is a 3-in-1 mechanical calibration standard that combines an open, short, and load standard in a compact unit. The product is small, easy to handle, and light weight.
- Frequency range from DC to 50GHz
- Load return loss 26 to 42dB, based on frequency
- 2.4mm (female) connector
Technical Specifications
RF Test Component Type
3-in-1 OSL Mechanical Calibration Kit
Impedance
-
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (05-Nov-2025)
Frequency
50GHz
Continuous RF Input Power Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5