Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85562A-AU
Order Code4871246
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17,358.040 ($19,093.844) |
Price for:Each
Minimum: 1
Multiple: 1
$17,358.04 ($19,093.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85562A-AU
Order Code4871246
Technical Datasheet
RF Test Component Type4-in-1 OSLT Mechanical Calibration Kit
Frequency40GHz
Impedance50ohm
Continuous RF Input Power Max-
For Use WithKeysight RF and Microwave Test Equipments
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
85562A-AU is a 4-in-1 OSLT mechanical calibration kit. The 4-in-1 mechanical calibration standard that combines an open, short, load, and through standard in a compact unit. The product is small, easy to handle, and light weight.
- Frequency range from DC to 40GHz
- Load return loss 24 to 39dB, depending on frequency
- 2.92mm (male) connector
Technical Specifications
RF Test Component Type
4-in-1 OSLT Mechanical Calibration Kit
Impedance
50ohm
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (05-Nov-2025)
Frequency
40GHz
Continuous RF Input Power Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5