Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85555A-AUCopy
Order Code4871142
Product Range855xxA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,742.000 ($1,916.200) |
Price for:Each
Minimum: 1
Multiple: 1
$1,742.00 ($1,916.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85555A-AUCopy
Order Code4871142
Product Range855xxA Series
Technical Datasheet
Accessory TypeSplitter Drive Cable
Product Range855xxA Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
85555A-AU is a Splitter drive cable (2 meter) used to connect the 85523B CalPod controller to the 85556A CalPod control cable splitter. This cable is used to connect the 85523A/B CalPod controller to the 85556A CalPod control cable splitter. If longer distances are required, use the 85554A 10 meter drive cable extension. This cable is supplied with the 85556A CalPod control cable splitter.
- 12 conductors, 28AWG wire gauge
- Supplies ±15V DC up to 60mA, ensuring stable performance
- Mates with and is used with the 85556A CalPod control cable splitter
- 2metre cable length
Technical Specifications
Accessory Type
Splitter Drive Cable
Product Range
855xxA Series
For Use With
Keysight 85523B CalPod Controllers to 85556A CalPod Control Cable Splitters
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
