Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85519A-AUCopy
Order Code4871235
Product Range855xxA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,664.000 ($7,330.400) |
Price for:Each
Minimum: 1
Multiple: 1
$6,664.00 ($7,330.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85519A-AUCopy
Order Code4871235
Product Range855xxA Series
Technical Datasheet
RF Test Component Type4-In-1 OSLT Mechanical Calibration Kit
Frequency18GHz
Impedance50ohm
Continuous RF Input Power Max-
For Use WithNetwork Analysers
Product Range855xxA Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
85519A-AU is a 4-in-1 mechanical calibration module that combines an open, short, load, and through in a compact unit. The product is small, easy to handle, and light weight. The through allows users to easily calibrate non-insertable devices, such as a cable or filter with female-female connectors. During the "thru" part of the calibration, the 85519A through can be used.
- Type-N (f), 50 ohm, open, short, load, and through connector
- DC to 18GHz frequency range
- Open phase error: 0 to 6GHz ≤ 2.0°, 6 to 9GHz ≤ 3.0°, 9 to 18GHz ≤ 4.0°
- Short phase error: 0 to 6GHz ≤ 1.5°, 6 to 9GHz ≤ 2.5°, 9 to 18GHz ≤ 3.0°
- Load return loss: 0 to 6GHz ≥ 42dB, 6 to 9GHz, ≥ 35dB, 9 to 18GHz, ≥ 32dB
- Dimension is 121 x 89 x 22mm (H x W x D)
Technical Specifications
RF Test Component Type
4-In-1 OSLT Mechanical Calibration Kit
Impedance
50ohm
For Use With
Network Analysers
SVHC
No SVHC (05-Nov-2025)
Frequency
18GHz
Continuous RF Input Power Max
-
Product Range
855xxA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5
