Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,373.500 ($2,610.850) |
Price for:Each
Minimum: 1
Multiple: 1
$2,373.50 ($2,610.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85138ACopy
Order Code4865948
Technical Datasheet
RF Test Component TypeCoaxial Termination
Frequency50GHz
Impedance50ohm
Continuous RF Input Power Max500mW
For Use WithKeysight RF and Microwave Test Equipments
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
85138A is a precision, low-reflection DC to 50GHz load for terminating a 50-ohm coaxial system in its characteristic impedance. It is intended for use as a calibration standard.
- Maximum SWR: 1.07 at 26.5GHz, 1.12 at 40GHz, 1.22 at 50GHz
- Maximum power: 0.5W avg/ 100W peak
- 2.4mm male connector
Technical Specifications
RF Test Component Type
Coaxial Termination
Impedance
50ohm
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (25-Jun-2025)
Frequency
50GHz
Continuous RF Input Power Max
500mW
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
