Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8491B/010-AUCopy
Order Code4383907
Product Range8491B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $791.000 ($870.100) |
Price for:Each
Minimum: 1
Multiple: 1
$791.00 ($870.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8491B/010-AUCopy
Order Code4383907
Product Range8491B Series
Technical Datasheet
RF Test Component Type10dB Coaxial Fixed Attenuator
Frequency18GHz
Impedance-
Continuous RF Input Power Max2W
For Use WithKeysight E5072A ENA Series Network Analysers
Product Range8491B Series
SVHCTo Be Advised
Product Overview
8491B/010-AU is a coaxial fixed attenuator and calibration. It provides precise attenuation, flat frequency response, and low SWR over broad frequency ranges. The attenuator is available in nominal attenuations of 3dB and 6dB, as well as 10dB increments from 10dB to 60dB. It has type-N connectors with a maximum frequency of 18GHz. This swept-frequency tested attenuator ensures specification compliance at all frequencies. A nameplate chart attached to each unit lists calibration points.
- Frequency range from DC to 18GHz
- Maximum SWR: 1.2 to 8GHz, 1.3 to 12.4GHz, 1.5 to 18GHz
- Maximum input power of 2W (average), 100W (peak)
- Type-N male, female connector
Technical Specifications
RF Test Component Type
10dB Coaxial Fixed Attenuator
Impedance
-
For Use With
Keysight E5072A ENA Series Network Analysers
SVHC
To Be Advised
Frequency
18GHz
Continuous RF Input Power Max
2W
Product Range
8491B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
