Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8491A/-003
Order Code4853767
Product Range8491A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $685.000 ($753.500) |
Price for:Each
Minimum: 1
Multiple: 1
$685.00 ($753.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8491A/-003
Order Code4853767
Product Range8491A Series
Technical Datasheet
RF Test Component TypeAttenuator
Frequency12.4GHz
Impedance50ohm
Continuous RF Input Power Max2W
For Use WithKeysight RF and Microwave Test Equipments
Product Range8491A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
8491A/-003 is a coaxial fixed attenuator that provides precise attenuation, flat frequency response, and low SWR over broad frequency range. The attenuator features type-N connectors and 3db attenuation. This swept-frequency tested attenuator ensures specification compliance at all frequencies. A nameplate chart attached to the unit lists calibration points.
- Frequency range from DC to 12.4GHz
- Maximum input power: 2W (average), 100W (peak)
- Type-N male to female connector
Technical Specifications
RF Test Component Type
Attenuator
Impedance
50ohm
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (25-Jun-2025)
Frequency
12.4GHz
Continuous RF Input Power Max
2W
Product Range
8491A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
