Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8490G/-003
Order Code4853760
Product Range8490G Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,534.000 ($2,787.400) |
Price for:Each
Minimum: 1
Multiple: 1
$2,534.00 ($2,787.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8490G/-003
Order Code4853760
Product Range8490G Series
Technical Datasheet
RF Test Component TypeAttenuator
Frequency67GHz
Impedance50ohm
Continuous RF Input Power Max1W
For Use WithKeysight RF and Microwave Test Equipments
Product Range8490G Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
8490G/-003 is a precision coaxial fixed attenuator that maximizes your operating frequency range up to 67GHz by providing industry-leading attenuation accuracy, coupled with low SWR, and a variety of attenuation options to suit your application needs. Available with 3dB attenuation, the 8490G is swept-frequency tested to ensure it meets specifications at all frequencies.
- Maximum SWR : 1.15 to 26.5GHz, 1.25 to 40GHz, 1.45 to 67GHz
- Maximum input power: 1W (average)
- 1.85mm coaxial connector
- Improve your measurement confidence with excellent attenuation accuracy
Technical Specifications
RF Test Component Type
Attenuator
Impedance
50ohm
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (25-Jun-2025)
Frequency
67GHz
Continuous RF Input Power Max
1W
Product Range
8490G Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15