Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No84908M/-024/-100
Order Code4853827
Product Range84908M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12,699.000 ($13,968.900) |
Price for:Each
Minimum: 1
Multiple: 1
$12,699.00 ($13,968.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No84908M/-024/-100
Order Code4853827
Product Range84908M Series
Technical Datasheet
RF Test Component TypeAttenuator
Frequency50GHz
Impedance-
Continuous RF Input Power Max1W
For Use WithKeysight RF and Microwave Test Equipments
Product Range84908M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
84908M/-024/-100 is a programmable step attenuator that provides an attenuation range of 0 to 65 dB in 5 dB steps and exceptionally low insertion loss.
- Frequency range from DC to 50GHz
- Insertion loss at 0dB: 0.8dB + 0.04dB/GHz (DC to 40GHz), 3.0 (to 50GHz)
- Maximum SWR: 1.3 to 12.4GHz, 1.7 to 34GHz, 1.8 to 40GHz, 3.0 to 50GHz
- Maximum RF input power: 1W (average), 50W (peak)
- Programming connector has 10-pin sockets
- Repeatability life: 0.03dB (typical)
- 5 million cycles per section
- 2.4mm female connector on DC drive cable end, male 2.4mm connector on opposite end
- 24 volt solenoids
Technical Specifications
RF Test Component Type
Attenuator
Impedance
-
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (25-Jun-2025)
Frequency
50GHz
Continuous RF Input Power Max
1W
Product Range
84908M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
