Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No84904K/-004/-024
Order Code4853803
Product Range84904K Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,421.000 ($9,263.100) |
Price for:Each
Minimum: 1
Multiple: 1
$8,421.00 ($9,263.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No84904K/-004/-024
Order Code4853803
Product Range84904K Series
Technical Datasheet
RF Test Component TypeAttenuator
Frequency26.5GHz
Impedance-
Continuous RF Input Power Max1W
For Use WithKeysight RF and Microwave Test Equipments
Product Range84904K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Test Component Type
Attenuator
Impedance
-
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (25-Jun-2025)
Frequency
26.5GHz
Continuous RF Input Power Max
1W
Product Range
84904K Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4