Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No82357B
Order Code142567902
Your Part Number
Technical Datasheet
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,281.000 ($1,409.100) |
Price for:Each
Minimum: 1
Multiple: 1
$1,281.00 ($1,409.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No82357B
Order Code142567902
Technical Datasheet
Accessory TypeUSB-GPIB Interface Converter
For Use WithOscilloscope, Power Supplies and Function Generators GPIB & USB Interfaces
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
82357B is a USB/GPIB interface provides a direct connection from a USB port on your laptop or desktop PC to GPIB instruments. There are no switches to set, no PC cards to install, and no external power supplies required. Getting connected has never been easier.
- Easy connection - plug-and-play interface
- USB 2.0 interface (USB 1.1 compatible) and IEEE-488 interface (connect up to 14 GPIB instruments)
- High-speed - transfer over 1.15MB/sec
- Parallel polling (check response of up to 8 devices at one single poll)
- Standard industry libraries with Keysight IO Libraries Suite
Technical Specifications
Accessory Type
USB-GPIB Interface Converter
Product Range
-
For Use With
Oscilloscope, Power Supplies and Function Generators GPIB & USB Interfaces
SVHC
No SVHC (17-Jan-2023)
Alternatives for 82357B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.771106