Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,592.000 ($2,851.200) |
Price for:Each
Minimum: 1
Multiple: 1
$2,592.00 ($2,851.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No82350C-AUCopy
Order Code4383840
Technical Datasheet
Accessory TypePCI-GPIB Interface Card
For Use WithKeysight PCI-Based PCs
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
82350C-AU is a high-performance PCI-GPIB interface card. Support fast transfer speeds for high data throughput and easily attach to low-profile PCs. Best for maximum GPIB throughput for all configurations, standard and low-profile brackets allow flexible connection. The 82350C is a high-performance IEEE-488 interface for 5V PCI-based PCs. Achieve better flexibility with its plug-and-play configuration and ability to be used in a low-profile PC with a bracket change.
- PCI IEEE-488 interface for PCs
- Transfer rates up to 900KB/s
- Dual processor support on the latest Windows operating system
Technical Specifications
Accessory Type
PCI-GPIB Interface Card
Product Range
-
For Use With
Keysight PCI-Based PCs
SVHC
No SVHC (23-Jan-2024)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757
