Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No773D/773D-101-AU
Order Code4871217
Product Range773D Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15,237.960 ($16,761.756) |
Price for:Each
Minimum: 1
Multiple: 1
$15,237.96 ($16,761.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No773D/773D-101-AU
Order Code4871217
Product Range773D Series
Technical Datasheet
RF Test Component TypeCoaxial Directional Coupler
Frequency18GHz
Impedance-
Continuous RF Input Power Max50W
For Use WithKeysight RF and Microwave Test Equipments
Product Range773D Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
RF Test Component Type
Coaxial Directional Coupler
Impedance
-
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (05-Nov-2025)
Frequency
18GHz
Continuous RF Input Power Max
50W
Product Range
773D Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1