Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No773D/773D-001-AUCopy
Order Code4871214
Product Range773D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,133.000 ($8,946.300) |
Price for:Each
Minimum: 1
Multiple: 1
$8,133.00 ($8,946.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No773D/773D-001-AUCopy
Order Code4871214
Product Range773D Series
Technical Datasheet
RF Test Component TypeCoaxial Directional Coupler
Frequency18GHz
Impedance-
Continuous RF Input Power Max50W
For Use WithKeysight RF and Microwave Test Equipments
Product Range773D Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
773D/773D-001-AU is a directional coupler for broadband swept measurements in the 2 to 18GHz range. This coupler is ideal for levelling broadband sources when using the Keysight 8474B detector.
- Nominal coupling at 20dB
- Maximum coupling variation at ±1dB
- Direction at 30dB to 12.4GHz, 27dB to 18GHz
- Type-N connectors: (female) input, (female) output, (female) coupled
Technical Specifications
RF Test Component Type
Coaxial Directional Coupler
Impedance
-
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (05-Nov-2025)
Frequency
18GHz
Continuous RF Input Power Max
50W
Product Range
773D Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
