
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28,697.000 ($31,566.700) |
Product Information
Product Overview
6813C-AU is a 6800C series AC power source/analyser. The built-in power analyser combines the capabilities of a multimeter, oscilloscope, harmonic analyser and power analyser. It comes standard with LXI-LAN, USB and GPIB IO connectivity, allowing convenient setup and easy communication to the PC controller and other instruments. The precision measurements include rms, DC, AC + DC voltage and current, peak voltage and current, real, apparent, and reactive power, harmonic analysis of voltage and current waveforms providing amplitude and phase up to the 50th harmonic, THD (total harmonic distortion), triggered acquisition of digitized voltage and current. Applications include complete testing of uninterruptible power sources (UPS), efficiency testing of DC/AC power supplies, efficiency testing of transformers, safety testing of transformers, line disturbance and brownout testing of DC/AC power supplies, sleep mode current monitoring, independent power analyser.
- Powerful built-in measurement capabilities, dual power analyser
- Sleep mode current monitoring, test suite for avionics equipment
- Extensive protection to prevent load damage
- 1750VA maximum output rating
- 1350W DC power, single phase
- Constant voltage ripple and noise (20KHz to 10MHz) is -60dB (relative to full scale)
- Size is 425.5mm W x 132.6mm H x 574.7mm D
- RMS voltage is 300V
- 13A RMS current
Technical Specifications
6800C Series
300Vrms
Single Phase
To Be Advised
1.75kVA
13A
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
