Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No6812C-AUCopy
Order Code4383642
Product Range6800C Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20,833.000 ($22,916.300) |
Price for:Each
Minimum: 1
Multiple: 1
$20,833.00 ($22,916.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No6812C-AUCopy
Order Code4383642
Product Range6800C Series
Technical Datasheet
Product Range6800C Series
Output Power Max750VA
Output Voltage Max300Vrms
Output Current Max6.5A
No. of PhasesSingle Phase
Plug Type-
SVHCTo Be Advised
Product Overview
6812C-AU AC power source/analyser is a performance AC test solution with 375 VA maximum output power & a built-in arbitrary waveform generator.
- Maximize your investment with five instruments in one device
- Increase your productivity with extensive built-in power measurement capabilities
- Flexible IO: LAN/LXI Core, USB, and GPIB
- Lower your cost of ownership with global support and the longest standard warranty in the industry
Technical Specifications
Product Range
6800C Series
Output Voltage Max
300Vrms
No. of Phases
Single Phase
SVHC
To Be Advised
Output Power Max
750VA
Output Current Max
6.5A
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.680675
