
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40,750.310 ($44,825.341) |
Product Information
Product Overview
6812C-847-AU is an AC power source/analyser with Option 847 (GPIB interface installed). It combines the functions of multiple complex measurement instruments—such as a digital multimeter (DMM), oscilloscope, power analyser, and harmonic analyser—into a single device with extensive 16-bit precision measurement capabilities. These include RMS, DC, and AC + DC voltage and current; peak voltage and current; real, apparent, and reactive power; and harmonic analysis of voltage and current waveforms with amplitude and phase data up to the 50th harmonic. It also provides total harmonic distortion (THD) measurements and triggered acquisition of digitized voltage and current. By consolidating these features, the Keysight 6812C simplifies test setups and enables fast, accurate data acquisition.
- Single phase, 750VA power at 0° to 40°C unless otherwise specified
- 300V RMS voltage, 6.5A RMS current(at 0° to 40°C unless otherwise specified)
- Maximize your investment with five instruments in one device
- Increase your productivity with extensive built-in power measurement capabilities
- Flexible IO: LAN/LXI core, USB, and GPIB interface
- Size: 425.5mm W x 132.6mm H x 574.7mm D (16.75in x 5.25in x 22.6in)
Technical Specifications
6800C Series
300Vrms
Single Phase
No SVHC (25-Jun-2025)
750VA
6.5A
AU
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
