
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 53230A-AUCopy |
| Order Code | 4383584 |
| Product Range | 53200A Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10,558.000 ($11,613.800) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 53230A-AUCopy |
| Order Code | 4383584 |
| Product Range | 53200A Series |
| Technical Datasheet | |
| Bandwidth | 350MHz |
| Counter Measuring Functions | Frequency |
| Test Frequency Range | 10Hz to 350MHz |
| No. of Digits / Alpha | 12 |
| Sensitivity | 14mVrms |
| External Height | 103.8mm |
| External Width | 261.1mm |
| External Depth | 303.2mm |
| Product Range | 53200A Series |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
53230A-AU is a 53200A series 350MHz, 12digits/s, 20ps universal frequency counter/timer. Frequency counters are depended on in R&D and in manufacturing for the fastest, most accurate frequency and time interval measurements. The 53230 universal frequency counter/timer expands on this expectation to provide with the most information, connectivity and new measurement capabilities while building on the speed and accuracy user have depended on with Keysight Technologies time and frequency measurement expertise. The unit features built-in math analysis and colour, graphical display (trend and histogram) and continuous gap-free measurements. It offers new built-in analysis and graphing capabilities to maximize the insight and information receive. The universal frequency counter/timer complies with European low voltage directive and carries the CE-marking. It conforms to UL 61010-1, CSA C22.2 61010-1, IEC 61010-1:2001, CAT I.
- Maximum display resolution is 15digits and reciprocal, resolution enhanced or continuous (gap-free)
- CW and pulse/burst signal type, 100ps single shot time resolution, 1M reading memory
- Datalog trend plot, cumulative histogram, built-in math analysis and statistics, USB flash storage
- 350MHz baseband frequency, 6 or 15GHz optional microwave channels
- Up to 75,000 and 90,000 readings/sec (frequency and time interval)
- 10/ 100/1000 LAN (LAN sockets and VXI-11 protocol), USB 2.0, GPIB LXI class C compatible interfaces
- 4.3inch colour TFT WQVGA (480 x 272), LED backlight, 3.9Kg weight, 0 to 55°C temperature
- 260.85 x 103.63 x 303.02mm bench, 212.59 x 88.13 x 272.28mm rack mount dimension (2U x 1/2 width)
Contents
53230A universal frequency counter/timer, 3-year standard warranty, IEC power cord, USB cable, CD (Programming examples, Programmer's reference help file, User's guide, Quick start tutorial, Service guide), Keysight IO library CD.
Technical Specifications
| Bandwidth | 350MHz |
|---|---|
| Test Frequency Range | 10Hz to 350MHz |
| Sensitivity | 14mVrms |
| External Width | 261.1mm |
| Product Range | 53200A Series |
| SVHC | To Be Advised |
| Counter Measuring Functions | Frequency |
|---|---|
| No. of Digits / Alpha | 12 |
| External Height | 103.8mm |
| External Depth | 303.2mm |
| Plug Type | AU |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90308900 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4 |
