Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No53220A-AU
Order Code438358302
Your Part Number
Technical Datasheet
1 total stock globally
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,525.520 ($7,178.072) |
Price for:Each
Minimum: 1
Multiple: 1
$6,525.52 ($7,178.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No53220A-AU
Order Code438358302
Technical Datasheet
Product Overview
53220A-AU is a 350MHz universal frequency counter/timer. It is a two-channel frequency counter with the ability to make all the frequency and time interval measurements you depend on. An optional microwave channel can be added to measure 6 or 15GHz. Applications include crystal/oscillator components, communications equipment, and radar equipment.
- Two 350 MHz input channels, plus optional third channel (6 GHz or 15 GHz)
- 12 digits/second resolution, 100 psec time interval resolution
- Built-in math analysis and colour, graphical display (trend and histogram)
- BenchVue software makes it simple to connect, control instruments, and automate test sequences
- LXI-C/Ethernet LAN, USB (I/O and memory stick), GPIB interface
Contents
Universal frequency counter/timer, Certificate of calibration, 3-year standard warranty, IEC power cord, USB cable, CD including: programming examples, Programmer's reference help file, User's guide, Quick start tutorial, Service guide, Keysight IO library CD.
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4