Print Page
53220A-AU
Frequency Counter, Timer, Universal, 10Hz to 350MHz, 12 Digits, 14 mVrms, 53200A Series, AU Region
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 53220A-AUCopy |
| Order Code | 4383583 |
| Product Range | 53200A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,788.000 ($7,466.800) |
Price for:Each
Minimum: 1
Multiple: 1
$6,788.00 ($7,466.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 53220A-AUCopy |
| Order Code | 4383583 |
| Product Range | 53200A Series |
| Technical Datasheet | |
| Bandwidth | 350MHz |
| Counter Measuring Functions | Frequency |
| Test Frequency Range | 10Hz to 350MHz |
| No. of Digits / Alpha | 12 |
| Sensitivity | 14mVrms |
| External Height | 103.8mm |
| External Width | 261.1mm |
| External Depth | 303.2mm |
| Product Range | 53200A Series |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
53220A-AU is a 350MHz universal frequency counter/timer. It is a two-channel frequency counter with the ability to make all the frequency and time interval measurements you depend on. An optional microwave channel can be added to measure 6 or 15GHz. Applications include crystal/oscillator components, communications equipment, and radar equipment.
- Two 350 MHz input channels, plus optional third channel (6 GHz or 15 GHz)
- 12 digits/second resolution, 100 psec time interval resolution
- Built-in math analysis and colour, graphical display (trend and histogram)
- BenchVue software makes it simple to connect, control instruments, and automate test sequences
- LXI-C/Ethernet LAN, USB (I/O and memory stick), GPIB interface
Contents
Universal frequency counter/timer, Certificate of calibration, 3-year standard warranty, IEC power cord, USB cable, CD including: programming examples, Programmer's reference help file, User's guide, Quick start tutorial, Service guide, Keysight IO library CD.
Technical Specifications
| Bandwidth | 350MHz |
|---|---|
| Test Frequency Range | 10Hz to 350MHz |
| Sensitivity | 14mVrms |
| External Width | 261.1mm |
| Product Range | 53200A Series |
| SVHC | To Be Advised |
| Counter Measuring Functions | Frequency |
|---|---|
| No. of Digits / Alpha | 12 |
| External Height | 103.8mm |
| External Depth | 303.2mm |
| Plug Type | AU |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90308900 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4 |