Print Page
53220A/106-AU
Frequency/Time Interval Counter, 100MHz to 6GHz, 12 Digits, AU Plug, 10 mVrms, 53200A Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 53220A/106-AUCopy |
| Order Code | 4383582 |
| Product Range | 53200A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,904.000 ($10,894.400) |
Price for:Each
Minimum: 1
Multiple: 1
$9,904.00 ($10,894.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 53220A/106-AUCopy |
| Order Code | 4383582 |
| Product Range | 53200A Series |
| Technical Datasheet | |
| Bandwidth | 350MHz |
| Counter Measuring Functions | Frequency, Time Interval |
| Test Frequency Range | 100MHz to 6GHz |
| No. of Digits / Alpha | 12 |
| Sensitivity | 10mVrms |
| External Height | 103.8mm |
| External Width | 261.1mm |
| External Depth | 303.2mm |
| Product Range | 53200A Series |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
53220A/106-AU is a 350MHz universal frequency counter/timer with option 106(6GHz microwave input). The universal frequency counter/timer is a two-channel frequency counter with the ability to make frequency, frequency ratio, time interval and pulse width measurements.
- Two 350MHz input channels, plus optional third channel (6GHz or 15GHz)
- 12 digits/second resolution, 100psec time interval resolution
- LXI-C/LAN, USB, GPIB interface
- Built-in math analysis and colour, graphical display (trend and histogram)
- Lithium-ion battery
Contents
Universal frequency counter/timer, IEC power cord, USB cable.
Technical Specifications
| Bandwidth | 350MHz |
|---|---|
| Test Frequency Range | 100MHz to 6GHz |
| Sensitivity | 10mVrms |
| External Width | 261.1mm |
| Product Range | 53200A Series |
| SVHC | To Be Advised |
| Counter Measuring Functions | Frequency, Time Interval |
|---|---|
| No. of Digits / Alpha | 12 |
| External Height | 103.8mm |
| External Depth | 303.2mm |
| Plug Type | AU |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90308900 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5.048479 |
