Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 53210A-AUCopy |
| Order Code | 4383580 |
| Product Range | 53200A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,865.000 ($6,451.500) |
Price for:Each
Minimum: 1
Multiple: 1
$5,865.00 ($6,451.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 53210A-AUCopy |
| Order Code | 4383580 |
| Product Range | 53200A Series |
| Technical Datasheet | |
| Bandwidth | 350MHz |
| Counter Measuring Functions | Frequency |
| Test Frequency Range | 10Hz to 350MHz |
| No. of Digits / Alpha | 10 |
| Sensitivity | 14mVrms |
| External Height | 103.8mm |
| External Width | 261.1mm |
| External Depth | 303.2mm |
| Product Range | 53200A Series |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
53210A-AU is a single-channel, 350MHz RF frequency counter. It is optimized to provide fast, precise frequency measurements with a simplified user interface.
- Single-channel, RF frequency counter
- One 350MHz input channel, plus optional second channel (6GHz or 15GHz)
- 10 digits/second resolution
- 1M reading memory and USB flash storage
- Built-in math analysis and colour, graphical display (trend and histogram)
- LXI-C/LAN, USB, GPIB
- Optional battery for unstable AC power or timebase accuracy
- 4.3" colour TFT WQVGA (480 x 272), LED backlight display
- Bench dimension is 261.1mm W x 103.8mm H x 303.2mm D
- Bench dimension is 261.1mm W x 103.8mm H x 303.2mm D
Contents
RF frequency counter, Power line cord, 2m USB 2.0 cable.
Technical Specifications
| Bandwidth | 350MHz |
|---|---|
| Test Frequency Range | 10Hz to 350MHz |
| Sensitivity | 14mVrms |
| External Width | 261.1mm |
| Product Range | 53200A Series |
| SVHC | To Be Advised |
| Counter Measuring Functions | Frequency |
|---|---|
| No. of Digits / Alpha | 10 |
| External Height | 103.8mm |
| External Depth | 303.2mm |
| Plug Type | AU |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90308900 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4 |
