Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,353.000 ($1,488.300) |
Price for:Each
Minimum: 1
Multiple: 1
$1,353.00 ($1,488.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34959A-AUCopy
Order Code4383839
Technical Datasheet
Accessory TypeBreadboard Module
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
34959A-AU is a breadboard module for 34980A multifunction switch/measure unit. It can be used to create custom designs inside the Mainframe. You can control your circuits with access to both the +12V and +5V supplies, 16 GPIO ports, and 32 relay drive lines. The faceplate has cutouts for the most common connectors. The breadboard module can be programmed using standard read and write commands in SCPI.
- (+)12V and +5V power supplies
- 32 drive lines
- 16 GPIO ports
- 5.4" x 7.5" x .9" space for custom circuitry
- Programmable with SCPI commands
Technical Specifications
Accessory Type
Breadboard Module
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38
