Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $610.000 ($671.000) |
Price for:Each
Minimum: 1
Multiple: 1
$610.00 ($671.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34950T-AUCopy
Order Code4383836
Technical Datasheet
Accessory TypeDigital I/O with Memory & Counter
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
34950T-AU is a terminal block for discrete wiring with Keysight's 34950A and L4450A 64-bit digital I/O. It support up to 20AWG wire size typical for <lt/> 100 connections or 24AWG for <gt/> 100 connections. The 34950T is a detachable terminal block with screw-type connections to give you a flexible method for connecting external wiring.
- Use to easily connect discrete wiring to a terminal block for the Keysight L4450A 64-bit digital I/O
Technical Specifications
Accessory Type
Digital I/O with Memory & Counter
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
