Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,541.000 ($4,995.100) |
Price for:Each
Minimum: 1
Multiple: 1
$4,541.00 ($4,995.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34942A-AUCopy
Order Code4383044
Technical Datasheet
Accessory TypeQuad RF Multiplexer
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
34942A-AU is a quad 1x4 75ohm 1.5GHz RF multiplexer module for 34980A multifunction switch/measure unit. It offers bi-directional switching broadband signals. High channel isolation ensures quality dynamic range measurements with your oscilloscope, spectrum analyser, or other instrumentation. The RF multiplexers are configured as four independent 1x4 RF multiplexers on a single module. Individual multiplexers are isolated from each other and the Mainframe chassis to prevent ground loops. Multiple banks can be cascaded together to create an even larger multiplexer - up to 97 cascaded RF channels in a single 34980A mainframe.
- Quad 4-channel multiplexers
- DC to 1.5GHz, 75ohm
- High isolation, low VSWR
- 30V, 0.5A, 10W switching
- 75ohm mini SMB connectors
- 0.6dB insertion loss
- > 60dB isolation and <lt/> 1.35 VSWR
- 1.5GHz frequency range
Technical Specifications
Accessory Type
Quad RF Multiplexer
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38
