Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,509.000 ($3,859.900) |
Price for:Each
Minimum: 1
Multiple: 1
$3,509.00 ($3,859.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34939A-AUCopy
Order Code4383833
Technical Datasheet
Accessory TypeGeneral Purpose Module
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
34939A-AU is a 64-channel Form A general purpose switch module for 34980A multifunction switch/measure unit. It has 64 independent single-pole, single-throw (SPST) relays that can switch 1A and carry 2A. This module can be used to cycle power to products under test, control indicator and status lights, and to actuate external power relays and solenoids. The relays are 100V, 1A contacts and can handle up to 60W. Standard 78-pin D-sub connectors allow for use with standard cables, screw terminal blocks, or mass interconnect solutions.
- 64 form A channels up to 1A, 60W
- Latching armature relays, with relay cycle counter
- Temperature sensor for overheating conditions
- Simultaneous channel switching
- Optional high density screw terminal blocks
- 10MHz bandwidth
- <lt/> 3μV thermal offset
Technical Specifications
Accessory Type
General Purpose Module
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38
