Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34938T-AU
Order Code4383329
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $705.000 ($775.500) |
Price for:Each
Minimum: 1
Multiple: 1
$705.00 ($775.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34938T-AU
Order Code4383329
Technical Datasheet
Accessory TypeTerminal Block
For Use WithKeysight Technologies 34938A 20-Channel 5A Form A Switch
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
34938T-AU is a terminal block for the Keysight 34938A 20-channel 5A form A switch for discrete wiring. It support up to 20AWG wire size typical for <lt/> 100 connections or 24AWG for <gt/> 100 connections. The 34938T terminal block is detachable with screw-type connections that provide a flexible method for connecting external wiring.
Technical Specifications
Accessory Type
Terminal Block
Product Range
-
For Use With
Keysight Technologies 34938A 20-Channel 5A Form A Switch
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56