Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,403.000 ($3,743.300) |
Price for:Each
Minimum: 1
Multiple: 1
$3,403.00 ($3,743.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34938A-AUCopy
Order Code4383832
Technical Datasheet
Accessory TypeGeneral Purpose Module
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
34938A-AU is a 20-channel 5A form A switch module for 34980A multifunction switch/measure unit. It has 20 independent single-pole, single-throw (SPST) 5A relays. This module is used to cycle power to products under test, control indicator and status lights, and to actuate external power relays and solenoids. Its 30VDC/250VAC, 5A contacts can handle up to 150W on a single channel, enough for many power line switching applications. Standard 50-pin D-sub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.
- 20 form A channels up to 5A, 150W
- Armature latching relays, with relay counter
- Temperature sensor for overheating conditions
- Simultaneous channel switching
- 1MHz bandwidth
- <lt/> 3μV thermal offset
Technical Specifications
Accessory Type
General Purpose Module
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
No SVHC (23-Jan-2024)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38
