Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,784.000 ($3,062.400) |
Price for:Each
Minimum: 1
Multiple: 1
$2,784.00 ($3,062.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34937A-AUCopy
Order Code4383831
Technical Datasheet
Accessory TypeGeneral Purpose Module
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
34937A-AU is a 32-channel Form C/Form A general purpose switch module for 34980A multifunction switch/measure unit. It has 28 independent single-pole, double-throw (SPDT) 1A relays and 4 single-pole, single-throw (Form A) 5A relays. This module is used to cycle power to products under test, control indicator and status lights, and to actuate external power relays and solenoids. The Form C channels are 300V, 1A contacts and can handle up to 60W, and the Form A channels are 30VDC/250VAC, 5A contacts and can handle up to 150 W. Standard 50-pin D-sub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.
- 28 form C channels up to 1A, 60W
- 4 form A channels up to 5A, 150W
- Latching armature relays, with relay counter
- Temperature sensor for overheating conditions
- Simultaneous channel switching
- 10MHz bandwidth
Technical Specifications
Accessory Type
General Purpose Module
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
No SVHC (23-Jan-2024)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38
