Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,883.000 ($3,171.300) |
Price for:Each
Minimum: 1
Multiple: 1
$2,883.00 ($3,171.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34931A-AUCopy
Order Code4383039
Technical Datasheet
Accessory TypeDual Armature Matrix
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
34931A-AU is a dual 4x8 Armature matrix module for 34980A multifunction switch/measure unit. It gives you the most flexible connection path between your device under test and your test equipment, allowing different instruments to be connected to multiple points on your device under test at the same time. Multiple matrix modules can be combined through the 34980A analogue buses to create larger matrices, with up to 512 2-wire cross-points in a single mainframe. Standard 50-pin D-sub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.
- Dual 4x8, 8x8, or 4x16 configurations
- 64 2-wire cross-points
- Connections to the internal DMM
- Expandable via four 2-wire analogue buses
- Relay counter
- Latching armature relays
- 300V, 1A switch; 2A carry current
- 30MHz bandwidth
- 100ch/sec scanning
- <lt/> 3μV thermal offset
Technical Specifications
Accessory Type
Dual Armature Matrix
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
