Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,541.000 ($3,895.100) |
Price for:Each
Minimum: 1
Multiple: 1
$3,541.00 ($3,895.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34925A-AUCopy
Order Code4383038
Technical Datasheet
Accessory TypeOptically Isolated FET Multiplexer
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
34925A-AU is a 40/80 channel optically-isolated FET multiplexer module for 34980A multifunction switch / measure unit. It is a high-speed multiplexer that uses long-life, solid-state relays. The high-speed FET relays scan up to 1000 channels per second. Use this module for high-volume automated test applications that need high-speed, long-life relays; 2- and 4-wire channels may be mixed on the same module or configured as a 1-wire multiplexer. Standard 50-pin D-Sub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.
- 40 2-wire channels or 80 1-wire channels
- Mixed 2- or 4-wire configurations
- High-speed optically-isolated FET switches, with relay counter
- (+/-)80V peak, 20mA switch
- 1000ch/s scanning
- 1MHz bandwidth
- <lt/> 3μV thermal offset
Technical Specifications
Accessory Type
Optically Isolated FET Multiplexer
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38
