Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,946.000 ($3,240.600) |
Price for:Each
Minimum: 1
Multiple: 1
$2,946.00 ($3,240.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34923A-AUCopy
Order Code4383036
Technical Datasheet
Accessory TypeMultiplexer
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
34923A-AU is a 40/80 channel reed multiplexer module for 34980A multifunction switch/measure unit. This is a high speed-multiplexer for general-purpose scanning. It uses reed relays to achieve scan rates up to 500 channels per second. Use this module for high-throughput automated test applications as well as high-speed data logging and monitoring tasks. Current measurements can be accomplished with user supplied shunts. Standard 50-pin D-sub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions. 2- and 4-wire channels may be mixed on the same module, or configure as an 80 1-wire multiplexer.
- 40 2-wire channels or 80 1-wire channels
- Mixed 2- or 4-wire configurations
- High-speed reed relays, with relay counter
- 500ch/s scanning and +/-150V peak, 0.5A switch, 1.5A carry current
- Bandwidths up to 45MHz
- <lt/> 50μV thermal offset
Technical Specifications
Accessory Type
Multiplexer
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
No SVHC (23-Jan-2024)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38
