Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,839.000 ($4,222.900) |
Price for:Each
Minimum: 1
Multiple: 1
$3,839.00 ($4,222.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34922A-AUCopy
Order Code4383034
Technical Datasheet
Accessory TypeArmature Multiplexer
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
34922A-AU is a 70-channel Armature multiplexer module for 34980A. The Keysight 34922A module for the 34980A multifunction switch/measure unit offers high-density multiplexer switching in a compact size. It combines dense, multi-function switching with 100channel/second scan rates to address a broad spectrum of data acquisition applications. Current measurements can be accomplished with user provided shunt resistors. Standard 78-pin D-sub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.
- 70 2-wire channels
- Mixed 2- or 4-wire configurations
- 100ch/s scanning
- 300V, 1A switch, 2A carry current
- Latching armature relays, with relay counter
- 25MHz bandwidth
- <lt/> 3μV thermal offset
Technical Specifications
Accessory Type
Armature Multiplexer
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38
