
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,473.000 ($2,720.300) |
Product Information
Product Overview
34921A-AU is a 40-channel Armature multiplexer module for 34980A multifunction switch/measure unit. This is the most versatile multiplexer for general-purpose scanning. It has low thermal offset characteristics and a built-in thermocouple reference on the terminal block, making it ideal for temperature measurements directly to the internal DMM. The dense, multi-function switching with 100 channel/second scan rates addresses a broad spectrum of data acquisition applications. Four additional fused inputs (44 channels total) route up to 1A of current to the internal DMM, allowing AC and DC current measurements without the need for external shunt resistors. Standard 50-pin D-sub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.
- 40 2-wire channels
- 300V, 1A switch, 2A carry current
- 100ch/s scanning
- Mix 2- or 4-wire configurations
- Built-in thermocouple reference junction
- 4 current channels
- Latching armature relays, with relay counter
- 45MHz bandwidth
- <lt/> 3μV thermal offset
Technical Specifications
Armature Multiplexer
-
Keysight 34980A Mainframe
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
