Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No346CK40-AUCopy
Order Code4871213
Product Range346 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17,843.000 ($19,627.300) |
Price for:Each
Minimum: 1
Multiple: 1
$17,843.00 ($19,627.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No346CK40-AUCopy
Order Code4871213
Product Range346 Series
Technical Datasheet
RF Test Component TypeNoise Source
Frequency40GHz
Impedance-
Continuous RF Input Power Max-
For Use WithKeysight RF and Microwave Test Equipments
Product Range346 Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
346CK40-AU is a coaxial noise source with a 2.4mm coaxial connector. It is an ideal companion to Keysight's noise figure solutions when working on high frequency applications. Since it is broadband (1GHz to 40GHz), it eliminates the necessity for several sources at different frequency bands. The low SWR of the noise source greatly reduces measurement uncertainty, which are commonly reflections of the test signals.
- Frequency range from 1GHz to 40GHz
- BNC (f) input bias / 2.4mm (m) connectors
- ENR typically 14dB at 1GHz, decreasing to 5dB at 40GHz (typical)
Technical Specifications
RF Test Component Type
Noise Source
Impedance
-
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (05-Nov-2025)
Frequency
40GHz
Continuous RF Input Power Max
-
Product Range
346 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
